Bahco 7800SM-17 Bit 17mm 1/2" Knurled Shaft High-Gloss Steel Alloy

MPN
7800SM-17
Brand
Bahco
EAN-13
7314151097929
Order Code
01-4345
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bahco 7800SM-17 is a 17 mm socket wrench bit designed for use with 1/2" drives. It is a durable tool ideal for automotive and mechanical applications requiring precision. This high-quality bit ensures reliable performance in demanding tasks.
Type Bits
Drive Size 1/2"
Socket Size 17mm
Material Chromium-vanadium steel
Weight 72g

Reviews

Be the first to submit a review

Trustpilot