Bahco 6700SM-8 Bits 8mm 1-Piece Knurled Shaft High-Gloss Polished Steel

MPN
6700SM-8
Brand
Bahco
EAN-13
7314151088002
Order Code
01-4327
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Bahco 6700SM-8 is a high-quality socket wrench bit measuring 8 mm and is designed for precision tasks. Manufactured by Bahco, this durable tool offers compatibility with 1/4-inch sockets. It is ideal for use in mechanical and engineering applications where secure and accurate fastening is required.
Type Bits
Drive Size 1/4"
Socket Size 8mm
Material Chromium-vanadium steel
Weight 12g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot