Bahco 605-6 600 Series Screwdriver Set, 6 Piece SL/PH/PZ

MPN
605-6
Brand
Bahco
EAN-13
7314150153770
Order Code
95-1352
Country of Origin
Spain

No longer stocked


Bahco 600 Series Screwdriver 6 Piece Set with a two-component handle with hanging hole. Has a perfect handle-blade joint. The blade is made from high quality steel, that is nickel plated and entirely hardened.

Conforms to ISO 2380/DIN 5264.

Sizes:

2 x Slotted: 3.0 x 75mm, 4.0 x 100mm.

2 x Pozidriv: PZ1 x 100mm, PZ2 x 125mm.

2 x Phillips: PH1 x 100mm, PH2 x 125mm.


Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot