Bahco 6-342-10-2-2 ERGO Half-Round Rasp 250mm Medium for Soft Materials

MPN
6-342-10-2-2
Brand
Bahco
EAN-13
7311518005399
Order Code
01-4320
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.31
10+ £21.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bahco 6-342-10-2-2 is a high-quality half-round rasp with a 250 mm length, featuring a cut 2 pattern for medium coarse work. It is fitted with a handle for ease of use and is typically used for shaping wood and soft materials. Ideal for carpenters and craftsmen, this rasp provides efficient material removal and fine surface finish.
CutType 2
Length 250mm
Shape Half Round
Number of Pieces 1
Number of teeth (per inch) 77

Reviews

Be the first to submit a review

Trustpilot