Bahco 5515T-52 Speculum Mirror Ø50mm 450mm Telescopic Swivel Rust-Free

MPN
5515T-52
Brand
Bahco
EAN-13
7314153021939
Order Code
01-4306
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Bahco Speculum retractable mirror is a high-quality inspection tool featuring a 50 mm diameter reflective surface. Manufactured by Bahco, this model, identified as 5515T-52, is ideal for visually inspecting hard-to-reach areas. Often used in automotive, industrial, and maintenance settings, it ensures precision and reliability during inspections.
Type Speculum
Mirror Size 50mm
Telescopic Yes
Dim (Ø x L) 52 mm x 450 mm
Dish diameter 50mm
Length 450mm

Reviews

Be the first to submit a review

Trustpilot