Bahco 528-COM Sharpening Stone Durable Sharpening Tool 1pc

MPN
528-COM
Brand
Bahco
EAN-13
7311518188986
Order Code
01-4288
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco 528-COM is a versatile sharpening stone used for maintaining the edge of cutting tools. Known for its durability, it features a coarse and fine side for dual sharpening options. Ideal for tradespeople, the Bahco 528-COM sharpening stone ensures precision and efficiency in tasks requiring sharp blades.
Type Sharpening stone
Material Aluminium oxide
Dim (L x W) 150 mm x 50 mm
Length 150mm
Size 150 x 50mm
Weight 340g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot