Bahco 481F-800 Ball-peen Hammer 990g 350mm DIN 1071 1pc

MPN
481F-800
Brand
Bahco
EAN-13
7314150442126
Order Code
01-4282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 481F-800 is a high-quality ball-peen hammer weighing 990 grams with a length of 350 mm, complying with DIN 1071 standards. As part of Bahco's range of handheld tools, it is designed for shaping metal and setting rivets, making it ideal for metalworking and automotive repairs. This durable hand tool ensures precision and efficiency in demanding environments.
Type Ball Pein Hammer
Weight 990g
Head Material Metal
DIN Standard DIN 1071
Length 350mm

Reviews

Be the first to submit a review

Trustpilot