Bahco 481F-1000 Ball-Peen Hammer 1210g 350mm DIN 1071 1pc

MPN
481F-1000
Brand
Bahco
EAN-13
7314150442133
Order Code
01-4278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.55
10+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco presents the 481F-1000 Ball-peen hammer, a well-crafted handheld tool weighing 1210 grams with a length of 350 millimetres. This hand tool complies with DIN 1071 standards and is ideal for metalworking, shaping, and riveting tasks. The Bahco 481F-1000 Ball-peen hammer efficiently handles demanding applications while ensuring precision.
Type Ball Pein Hammer
Weight 1210g
Handle Material Wood
Head Material Metal
DIN Standard DIN 1071
Length 350mm

Reviews

Be the first to submit a review

Trustpilot