Bahco 4750PTB60 Tool Box Empty Robust Polypropylene 120kg Capacity

MPN
4750PTB60
Brand
Bahco
EAN-13
7314150275014
Order Code
01-4275
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/11/2026

The Bahco 4750PTB60 tool box (empty) is a durable polypropylene tool storage solution. It is designed for organising and transporting tools efficiently, suitable for both professionals and DIY enthusiasts. With its robust construction, it ensures the safe storage of various equipment and tools.
Type Tool box (empty)
Dim (L x W x H) 600 x 295 x 305 mm
Height 305mm
Length 600mm
Material Polypropylene
Max. load Capacity 22kg
Weight 3.2kg
Width 295mm

Reviews

Be the first to submit a review

Trustpilot