Bahco 4553 Stud Remover Chrome Plated

MPN
4553
Brand
Bahco
EAN-13
7314151830649
Order Code
01-4262
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    360g 1.14kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.89 £38.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 4553 is an automotive tool designed for car repair tasks. Manufactured by Bahco, it features durable construction for reliable performance. It's typically used by mechanics and car enthusiasts for intricate repair jobs.

Product Details

  • Made of high-performance alloy steel
  • Galvanised finish
  • Grip force on stud increases when applying force to hand
  • Head thickness 10 mm
  • Thick, rounded handle to increase strength
  • Cap remover at handle end of wrench
  • For holding and removing studs
  • Can be used for loosening and tightening
ESD Safe No
VDE/1000V Approved No
Head thickness 10mm
Length 315mm
Weight 360g

Reviews

Be the first to submit a review

Trustpilot