Bahco 434-6 Bevel Edge Chisel 6mm (1/4in)

MPN
434-6
Brand
Bahco
EAN-13
7311518238483
Order Code
95-1304
Country of Origin
Spain
  • Not for sale to persons under age of 18 18+

No longer stocked


Bahco 434 Series Bevel Edge Chisel has been developed according to the scientific ERGO™ process. The 2-component grip, splitproof handle allows repeated hammer blows, and the blades are manufactured from hardened and tempered steel, which are precision ground for maximum sharpness and long-lasting performance.

With the exception of the 50mm wide blade, the remaining chisels in the 434 range are supplied with a safety guard and have rounded shoulders for added safety.

Size: 6mm.


Type Bevel edged chisel
Blade Width 6mm
Number of Pieces 1

Trustpilot