Bahco 4239 ERGO Angled End Cutting Nipper 45° ISO 5748 High-Performance

MPN
4239
Brand
Bahco
EAN-13
7314150100088
Order Code
01-4237
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 4239 Angled End Cutting Nipper is manufactured by Bahco and designed for precise cutting tasks. This cable cutter features an angled end that allows for easy access in tight spaces. It is ideal for cutting through wires and cables in electrical or DIY applications.
Type Angled end cutting nipper
ESD Safe No
Length 129mm
VDE Safe No
Material properties burnished
Weight 0.07kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot