Bahco 3857-13-0.6-EZ-M-3P835 Band Saw Blade 835mm 3 Pcs Multi-Material Use

MPN
3857-13-0.6-EZ-M-3P835
Brand
Bahco
EAN-13
7314150325665
Order Code
01-4193
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco manufactures the band saw blade 3857-13-0.6-EZ-M-3P835, which is sold in a set of three pieces. The blade measures 835 x 6, ideal for precision cutting and durability. It is commonly used in woodworking and metalworking applications where accurate and consistent cuts are required.
Type Band saw blade
Dim (L x W) 835 mm x 6 mm
Length 835mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot