Bahco 3830-60-C Bi-Metal Variable Pitch Holesaw 60mm

MPN
3830-60-C
Brand
Bahco
EAN-13
7311518225520
Order Code
95-1637
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £12.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco Sandflex® holesaws are made for high precision cutting of holes from 14 mm to 152 mm diameter in all sawable materials up to 38 mm thick.

Suitable for use in portable electric or pneumatic tools, and in a wide variety of drilling, boring, milling and other machine tools.

All saws have varipitch (4-6tpi) blades.
Cutting edges are in high speed steel for extra hardness, with welded seams for accuracy of cut, and heat-treated bodies for maximum strength.

Size 60 mm

Arbors to suit (available separately)

Code Holesaw Size Shank
BAH3834930 930 14-30 mm 3/8 Inch (8.50 mm)
BAH38341130 1130 14-30 mm 7/16 Inch (11.10 mm)
BAH38349100 9100 32-100 mm 3/8 Inch (8.50 mm)
BAH383411152 11152 32-210 mm 1/2 Inch (11.10 mm)
BAH383411152C 11152 32-210 mm 1/2 Inch (11.10 mm)
BAH383416152 16152 32-210 mm 5/8 Inch (15.40 mm)


Type Holesaw

Reviews

Be the first to submit a review

Trustpilot