Bahco 3802-350-32-1.60-6 HSS Power Blade 350mm (14in) x 1.1/4in x 6 TPI

MPN
3802-350-32-1.60-6
Brand
Bahco
EAN-13
7311518320720
Order Code
95-1227
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco 3802 HSS Power Blade is a high speed steel powersaw blade designed for cutting almost any material.

Suitable for use on modern machines with a high degree of control.

Size 350mm (14 in) x 32mm (1 1/4 in) x 6 tpi


Type Saw
Blade Length 350mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot