Bahco 3625PU-50 Soft-face Hammer 790g 320mm Slip-proof Kickback-free

MPN
3625PU-50
Brand
Bahco
EAN-13
7311518276126
Order Code
01-4175
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bahco's 3625PU-50 soft-face hammer is a hand tool designed to be recoil-free and features a soft face, weighing 790 grams and measuring 320 mm. It is ideal for tasks requiring gentle, precision striking without rebound. Suitable for use in various applications, it helps prevent damage to work surfaces.
Type Soft Face Hammer
Weight 790g
Handle Material Steel
Head Material Steel
Length 320mm

Reviews

Be the first to submit a review

Trustpilot