Bahco 3625PU-30 Soft-face Hammer Kickback-free Slip-proof Grip 400g

MPN
3625PU-30
Brand
Bahco
EAN-13
7311518276119
Order Code
01-4174
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bahco manufactures the 3625PU-30 soft-face hammer designed to be kickback-free and easy to handle. Weighing 400 g and measuring 280 mm, it is ideal for applications requiring precision and gentleness on surfaces. This tool is commonly used in assembly tasks or situations where a recoil-free striking action is beneficial.
Type Soft Face Hammer
Weight 400g
Handle Material Steel
Head Material Steel
Length 280mm

Reviews

Be the first to submit a review

Trustpilot