Bahco 3625N-32 Superflex Soft-face Hammer 300mm High Impact Wood Handle

MPN
3625N-32
Brand
Bahco
EAN-13
7314151073640
Order Code
01-4173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco 3625N-32 Soft-face hammer is a high-quality handheld tool designed for precision and control. It features a 300 mm length to provide effective impact absorption. Ideal for tasks requiring gentle yet effective force, this hammer is perfect for furniture assembly and delicate woodworking projects.
Type Soft Face Hammer
Weight 0.225kg
Handle Material Wood
Head Material Metal
Length 300mm
Width 97mm

Reviews

Be the first to submit a review

Trustpilot