Bahco 3518 A Cable Stripper 4-28mm Rotating Self-Adjusting Knife Blade

MPN
3518 A
Brand
Bahco
EAN-13
7314150216376
Order Code
01-4171
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.73 £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bahco 3518 A cable stripper is designed for cables with a diameter of 4 to 28 mm. This tool is ideal for efficiently stripping insulation from a variety of cables. Common applications include electrical work and cable installation tasks.
Type Cable stripper
ESD Safe No
Length 185mm
VDE Safe No
Operating range (diameter) 4 up to 28mm
Operating range (diameter) (max.) 28mm
Weight 98g
Working area diameter (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot