Bahco 2820VDE Wire Cutter Insulated 1000V IEC 60900 Tested at 10000V

MPN
2820VDE
Brand
Bahco
EAN-13
7314151605476
Order Code
01-4164
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco 2820VDE wire cutter is designed for safely cutting and stripping wires with precision. Manufactured by Bahco, this tool is essential for electricians working on live circuits, providing excellent insulation and performance. Its ergonomic design ensures comfort during repetitive electrical tasks.
Type Wire cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Weight 95g

Reviews

Be the first to submit a review

Trustpilot