Bahco 2666 FK Electrician Side Cutter 112.50mm Precision Cutting Tool

Image Representative of Range

Bahco 2666 FK Electrician Side Cutter 112.50mm Precision Cutting Tool

MPN
2666 FK
Brand
Bahco
EAN-13
7314151066079
Order Code
01-4158
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £81.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 2666 FK Side Cutter is a precise 112.50 mm tool designed for electricians. This cable cutter is ideal for cutting wires and small cables. Typical applications include electrical installation and repair work.
Type Side cutter
ESD Safe No
Length 112.5mm
VDE Safe No
Range of use Electrician
Weight 50g

Reviews

Be the first to submit a review

Trustpilot