Bahco 2648 Electrician Side Cutter 125mm Durable Steel Precision Grip

Image Representative of Range

Bahco 2648 Electrician Side Cutter 125mm Durable Steel Precision Grip

MPN
2648
Brand
Bahco
EAN-13
7314151304713
Order Code
01-4154
Country of Origin
Spain
View Full Product Range (11)

Discontinued


The Bahco 2648 Side Cutter is a high-quality tool designed for electricians. Its sharp blades are ideal for cutting cables and wires with precision. This 125 mm side cutter is essential for electrical installations and maintenance tasks.
Type Side cutter
ESD Safe No
Length 125mm
VDE Safe No
Material Steel
Range of use Electrician
Weight 88g
Width 60mm

Trustpilot