Bahco 2646 R Electrician Side Cutter 110mm 1pc Durable Design

Image Representative of Range

Bahco 2646 R Electrician Side Cutter 110mm 1pc Durable Design

MPN
2646 R
Brand
Bahco
EAN-13
7314151304706
Order Code
01-4153
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £65.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco 2646 R cable cutter is a compact 110 mm tool designed for electricians. It offers precise cutting of electrical cables, ideal for professional use. The Bahco 2646 R side cutter is reliable for tasks requiring accuracy and durability.
Type Side cutter
ESD Safe No
Length 110mm
VDE Safe No
Range of use Electrician
Weight 46g

Reviews

Be the first to submit a review

Trustpilot