Bahco 2646 Electrician Side Cutter 110mm Durable Precise 1pc

MPN
2646
Brand
Bahco
EAN-13
7314151304638
Order Code
01-4150
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bahco manufactures the 2646 Electrician Side Cutter, measuring 110 mm in length. This side cutter is ideal for precise cable cutting and stripping. Designed for electricians, it helps in typical electrical installations and wiring tasks.
Type Side cutter
ESD Safe No
Length 110mm
VDE Safe No
Material Steel
Range of use Electrician
Weight 46g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot