Bahco 2430 G-140 ERGO™ Snipe Long Nose Pliers 140mm (5.1/2in)

MPN
2430 G-140
Brand
Bahco
EAN-13
7314150102563
Order Code
95-1883
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.50 £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Snipe Long Nose Pliers developed according to the scientific ERGO™ process. The handles allow the vast majority of users to apply the greatest possible force with the least possible effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand.

Have serrated jaws, and they have a black oxidised and anti-corrosion treated finish. Tips give good grip and improved accessibility in confined spaces. Sharp edges for cutting softer material such as copper and plastic insulated wire.

1 x Bahco 2430G ERGO™ Snipe Long Nose Pliers 140mm (5.1/2in)


Type Long Nose Pliers
Material Steel
Overall Length 140mm

Reviews

Be the first to submit a review

Trustpilot