Bahco 2101GC-180IP ERGO Side Cutter 180mm Rust-Proof High-Perf Steel

MPN
2101GC-180IP
Brand
Bahco
EAN-13
7314150106578
Order Code
01-4125
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bahco manufactures the 2101GC-180IP side cutter, measuring 180 mm. This cable cutter is designed for efficient and precise cutting of wires and cables. Typical applications include electrical work and general maintenance tasks.
Type Side cutter
ESD Safe No
Length 180mm
VDE Safe No
Weight 0.22kg
Width 190mm

Reviews

Be the first to submit a review

Trustpilot