Bahco 2101GC-160IP ERGO Side Cutter 160mm Chrome Rust-Proof High Grip

MPN
2101GC-160IP
Brand
Bahco
EAN-13
7314150106561
Order Code
01-4124
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco 2101GC-160IP Side cutter is a durable cable cutter measuring 160 mm, manufactured by Bahco. It features sharp blades suitable for precise cutting of wires and cables. This tool is commonly used in electrical work and general cable cutting applications.
Type Side cutter
ESD Safe No
Length 160mm
VDE Safe No
Weight 0.17kg
Width 167mm

Reviews

Be the first to submit a review

Trustpilot