Bahco 2101GC-140IP Side Cutter 140mm Chrome-Plated ERGO Handles Steel

MPN
2101GC-140IP
Brand
Bahco
EAN-13
7314150106554
Order Code
01-4123
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.21 £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 2101GC-140IP side cutter is a versatile 140 mm tool ideal for precise cable cutting. Manufactured by Bahco, it is designed for efficient and durable performance. Typically used in electrical and engineering applications, it ensures clean cuts in various materials.
Type Side cutter
ESD Safe No
Length 140mm
VDE Safe No
Weight 0.13kg
Width 56mm

Reviews

Be the first to submit a review

Trustpilot