Bahco 2047-1.6-10 Allen Key 1-Piece Durable Precision Tool

Image Representative of Range

Bahco 2047-1.6-10 Allen Key 1-Piece Durable Precision Tool

MPN
2047-1.6-10
Brand
Bahco
EAN-13
7314151060497
Order Code
01-4118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco 2047-1.6-10 Allen key is a durable hex socket key manufactured for precise use. Known for its high-quality design, this 1.6 mm tool is ideal for assembly and maintenance tasks. It is commonly used in mechanical and furniture applications.
Type Allen key
Length 175mm
Weight 60g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot