Bahco 2-308-16-2-0 Knife Needle File Unhandled Cut 2 Smooth 160mm (6.2in)

MPN
2-308-16-2-0
Brand
Bahco
EAN-13
7311518317485
Order Code
95-1880
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Conical edges and surfaces which taper to a point. Flat uncut back, surfaces double cut, thin edge single cut.

For fine filing and polishing jobs.
Size: 16cm.
Cut: 2 (smooth).
Type: Knife needle file.


Type Needle file
CutType Smooth
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot