Bahco 168-8-6.3-3P Set 3 pc 200 mm

MPN
168-8-6.3-3P
Brand
Bahco
EAN-13
7311518152482
Order Code
01-3989
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.26
10+ £3.98
50+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Bahco 168-8-6.3-3P is a chainsaw sharpener designed for maintaining cutting efficiency. Measuring 200 mm in length, this set includes three pieces, providing a durable and efficient sharpening solution. It is typically used for sharpening saw chains, ensuring optimal performance and longevity.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Shape Various
Number of Pieces 3
(Ø) 6.3mm
Dim (Ø x L) 6.3 mm x 200 mm

Reviews

Be the first to submit a review

Trustpilot