Bahco 1497MBF750 Tool Box Empty Metal Black/Orange 1pc

MPN
1497MBF750
Brand
Bahco
EAN-13
7314150321414
Order Code
01-3986
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bahco 1497MBF750 tool box is a metal storage solution in black and orange. It is designed for organising tools efficiently and securely. Ideal for professionals and DIY enthusiasts, this empty tool box by Bahco offers durable and portable tool management.
Type Tool box (empty)
Depth 200mm
Dim (W x H x D) 530 x 250 x 200 mm
Factory colour Black/orange
Height 250mm
Material Metal
Weight 6.33kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot