Bahco 1430FT120 Sack Barrow Folding 120kg Load Capacity

MPN
1430FT120
Brand
Bahco
EAN-13
7314150342006
Order Code
01-3979
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.81 £82.29
10+ £79.82
50+ £79.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/10/2026

The Bahco 1430FT120 sack barrow is a folding transport trolley with a maximum load capacity of 120 kg. This versatile trolley is ideal for transporting heavy items with ease. It's perfect for warehouse use, delivery services, and general transport tasks.
Type Sack barrow
Load Capacity 120kg
Material Steel
Bases 1
Dimensions (L x W x H) 520 x 487 x 1077 mm
Height 1077mm
Length 520mm
Shovel length 350mm
Shovel width 487mm
Weight 6.4kg
Wheels (Ø x W) 35mm
Width 487mm

Reviews

Be the first to submit a review

Trustpilot