Bahco 1157 Automatic Centre Punch with Hardened Steel Point 130 x 15 x 2mm

MPN
1157
Brand
Bahco
EAN-13
7311518277031
Order Code
01-3943
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Bahco manufactures the 1157 puncher with dimensions of 15 mm by 130 mm. This durable tool is designed for precise hole-punching tasks. It is suitable for both professional and hobbyist applications requiring accuracy.
Type Puncher
Shank Diameter 15mm
Dim (Ø x L) 15 mm x 130 mm
Length 130mm
Shank Ø 15mm
Tip diameter 2mm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot