Bahco 1-170-08-1-0 Three-Square Bastard Cut File 200mm (8in)

MPN
1-170-08-1-0
Brand
Bahco
EAN-13
7311518019990
Order Code
95-2252
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Three-Square Cut Files are used for filing internal acute angles and cleaning out square corners. Double cut teeth with sharp edges.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 200mm (8in)
Cut: three-square bastard.
Tanged.


Type File
CutType Bastard
Length 200mm
Shape 3 square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot