Bahco 1-160-10-1-2 Square File 250mm ERGO Handle Slip-Resistant

MPN
1-160-10-1-2
Brand
Bahco
EAN-13
7311518000400
Order Code
01-3945
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £16.21
50+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco 1-160-10-1-2 Square file features a cut length of 250 mm and a total length of 260 mm. Manufactured by Bahco, it is designed for precision filing tasks requiring a flat or square surface. Typically used in metalworking and carpentry, this tool is ideal for finishing and shaping.
Type Square file
CutType 92
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W) 260 mm x 10 mm
Material (handle) Polypropylene
Width 10mm

Reviews

Be the first to submit a review

Trustpilot