Bahco 1-160-08-1-2 ERGO Square File 200mm Anti-Slip Handle Double-Hob

MPN
1-160-08-1-2
Brand
Bahco
EAN-13
7311518000394
Order Code
01-3944
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco Square file, model 1-160-08-1-2, is a precision tool with a cut length of 200 mm. Made for shaping and smoothing metal surfaces, this file is ideal for engineers and machinists. Bahco offers durability and reliability with this high-quality hand tool.
Type Square file
CutType 10
Length 200mm
Shape Square
Number of Pieces 1
Material (handle) Polypropylene
Width 8mm

Reviews

Be the first to submit a review

Trustpilot