Bahco 1-110-08-1-2 Handled Flat Bastard File 200mm (8in)

MPN
1-110-08-1-2
Brand
Bahco
EAN-13
7311518000332
Order Code
95-1844
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco Handled Flat File 1-110 with soft-grip ERGO™ handle does the same job as hand files but are sometimes preferred because the tapered shape enables the user to reach into angles and corners more easily.

Slightly tapered in width and thickness. Suitable for general work on iron and steel. Double cut on both sides and single cut on both edges.

Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).


Type File
CutType Bastard
Length 200mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot