Bahco 1-100-12-3-2 ERGO Shoulder File 300mm Non-Slip TPE Handle

MPN
1-100-12-3-2
Brand
Bahco
EAN-13
7311518295608
Order Code
01-3911
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.48
10+ £17.37
50+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco 1-100-12-3-2 shoulder file has a cut length of 300 mm and an overall length of 330 mm. Manufactured by Bahco, this hand file is suitable for precise metalworking and smoothing surfaces. Its design is ideal for applications requiring detailed shaping and finishing work.
Type Hand file
CutType 14
Length 300mm
Number of Pieces 1
Dim (L x W x H) 330 x 30 x 6 mm
Height 6mm
Material (handle) Polypropylene
Width 30mm

Reviews

Be the first to submit a review

Trustpilot