Badger Meter 56547-166-2F66 Vision Flow Meter, 2-5.5V, 0.1-2.5 l/min

Image Representative of Range

Badger Meter 56547-166-2F66 Vision Flow Meter, 2-5.5V, 0.1-2.5 l/min

MPN
56547-166-2F66
Brand
Badger Meter
EAN-13
2050005042442
Order Code
08-5157
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £90.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Badger Meter flow meter, model 1005 2F66, operates on a voltage range of 2 to 5.5 V DC and has a reading range of 0.1 to 2.5 l/min. This flow sensor is ideal for precise measurement and control in low-flow applications across various industries. Typical uses include monitoring fluid flow in water treatment, HVAC systems, and industrial processes.
Type Flow meter
Max. operating voltage 5.5V DC
Min. operating voltage 2V DC
Misc Attribute 1005 2F66
Operating Voltage 2 - 5.5 V DC
Reading range 0.1 - 2.5 l/min
Reading range (max.) 2.5l/min
Reading range (min.) 0.1l/min

Reviews

Be the first to submit a review

Trustpilot