Badger Meter 56547-163-2F66 Vision Turbine Flow Sensor, 5-24V, 0.1-2.5 l/min

Image Representative of Range

Badger Meter 56547-163-2F66 Vision Turbine Flow Sensor, 5-24V, 0.1-2.5 l/min

MPN
56547-163-2F66
Brand
Badger Meter
EAN-13
2050005042435
Order Code
08-5156
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £45.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Badger Meter flow meter 1005 2F66 operates with a voltage range of 5 - 24 V DC and reads flow rates from 0.1 to 2.5 litres per minute. This flow detector is part of a comprehensive range of flow sensors and switches. It is typically used in applications requiring accurate monitoring of low flow rates in various industrial processes.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 1005 2F66
Operating Voltage 5 - 24 V DC
Reading range 0.1 - 2.5 l/min
Reading range (max.) 2.5l/min
Reading range (min.) 0.1l/min

Reviews

Be the first to submit a review

Trustpilot