Badger Meter 56510-166-4F44 Vision Turbine Flow Sensor 1-10 l/min 2-5.5V

Image Representative of Range

Badger Meter 56510-166-4F44 Vision Turbine Flow Sensor 1-10 l/min 2-5.5V

MPN
56510-166-4F44
Brand
Badger Meter
EAN-13
2050005042497
Order Code
08-5155
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £88.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Badger Meter flow meter 56510-166-4F44 operates with a voltage range of 2 to 5.5 volts DC and can measure flow rates between 1 and 10 litres per minute. Manufactured by Badger Meter, this flow sensor is suitable for applications requiring precise fluid measurement and control. Typical uses include monitoring and managing fluid flow in industrial, commercial, and HVAC systems.
Type Flow meter
Max. operating voltage 5.5V DC
Min. operating voltage 2V DC
Misc Attribute 2006 4F44
Operating Voltage 2 - 5.5 V DC
Reading range 1 - 10 l/min
Reading range (max.) 10l/min
Reading range (min.) 1l/min

Reviews

Be the first to submit a review

Trustpilot