Badger Meter 56510-166-2F66 Vision Flow Meter 2-5.5V DC, 0.5-5 l/min

Image Representative of Range

Badger Meter 56510-166-2F66 Vision Flow Meter 2-5.5V DC, 0.5-5 l/min

MPN
56510-166-2F66
Brand
Badger Meter
EAN-13
2050005042480
Order Code
08-5154
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £90.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Badger Meter manufactures the flow meter model 2006 2F66 56510-166-2F66, which operates within a voltage range of 2 to 5.5 V DC. This device provides a reading range of 0.5 to 5 litres per minute, making it suitable for small-scale liquid flow monitoring applications. It is commonly used in systems requiring precise liquid flow detection and measurement, such as in water management and industrial processes.
Type Flow meter
Max. operating voltage 5.5V DC
Min. operating voltage 2V DC
Misc Attribute 2006 2F66
Operating Voltage 2 - 5.5 V DC
Reading range 0.5 - 5 l/min
Reading range (max.) 5l/min
Reading range (min.) 0.5l/min

Reviews

Be the first to submit a review

Trustpilot