Badger Meter 56510-164-2F66 Vision Flow Meter 0.5-5 l/min 5-24V DC

Image Representative of Range

Badger Meter 56510-164-2F66 Vision Flow Meter 0.5-5 l/min 5-24V DC

MPN
56510-164-2F66
Brand
Badger Meter
EAN-13
2050005042466
Order Code
08-5153
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

The Badger Meter flow meter 56510-164-2F66 operates within a voltage range of 5 to 24 V DC and has a flow reading range of 0.5 to 5 litres per minute. This reliable flow sensor is ideal for monitoring fluid movement in various industrial applications. Typical uses include process control and fluid measurement in manufacturing environments.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 2006 2F66
Operating Voltage 5 - 24 V DC
Reading range 0.5 - 5 l/min
Reading range (max.) 5l/min
Reading range (min.) 0.5l/min

Reviews

Be the first to submit a review

Trustpilot