BACO Safety Switch Kill switch 620916

BACO Brand: BACO
Baco manufactures high-quality kill switches and enclosures designed for reliable operation in harsh environments.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Misc Attribute 1 Unlocking mechanism IP Rating Type Button Diameter Colour Contact Configuration Current Rating Functions Length Lighting Type Maximum Temperature Min. temperature Misc Attribute 2 Nominal Voltage Print motif Switch/button features Width
BACO 224219 LBX15301 Kill Switch Enclosure 240V AC 2.5A 1 Breaker IP66
BACO 224219 LBX15301 Kill Switch Enclosure 240V AC 2.5A 1 Breaker IP66
Standard range
Order code: 01-3873
MPN: 224219

Despatched within 4 working days - 17 in stock
1+ £33.01
Price per unit Ex VAT
(L x W x H) 74 x 74 x 47.9 mm 47.9mm LBX15301 Pull IP66 Kill switch 40mm Yellow, Red 1 breaker 2.5A latch 74mm None +70°C -40°C DPST-NC 240V EMERGENCY STOP + enclosure 74mm
BACO 224221 LBX17301 Kill Switch 240V AC 2.5A IP66 with Enclosure
BACO 224221 LBX17301 Kill Switch 240V AC 2.5A IP66 with Enclosure
Extended range
Order code: 01-3874
MPN: 224221

Available to back orderBack order, lead time 3 weeks
1+ £31.55
Price per unit Ex VAT
(L x W x H) 74 x 74 x 69.9 mm 69.9mm LBX17301 Turn IP66 Kill switch 40mm Yellow, Red 1 breaker 2.5A latch 74mm None +70°C -40°C DPST-NC 240V EMERGENCY STOP + enclosure 74mm

Trustpilot