BACO 224221 LBX17301 Kill Switch 240V AC 2.5A IP66 with Enclosure

MPN
224221
Brand
BACO
EAN-13
3245062242211
Order Code
01-3874
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BACO LBX17301 is an emergency power off kill switch with an IP66-rated enclosure, designed to safely cut off power in critical situations. Operating at 240 V AC with a 2.5 A capacity, it includes one integrated breaker. Typically used in industrial and commercial settings, it ensures rapid response to electrical emergencies.
IP Rating IP66
Type Kill switch
Button Diameter 40mm
Colour Yellow, Red
Contact Configuration 1 breaker
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 69.9 mm
Functions latch
Height 69.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute 1 LBX17301
Misc Attribute 2 DPST-NC
Nominal Voltage 240V
Print motif EMERGENCY STOP
Switch/button features + enclosure
Unlocking mechanism Turn
Width 74mm

Reviews

Be the first to submit a review

Trustpilot