BACO 224219 LBX15301 Kill Switch Enclosure 240V AC 2.5A 1 Breaker IP66

Image Representative of Range

BACO 224219 LBX15301 Kill Switch Enclosure 240V AC 2.5A 1 Breaker IP66

MPN
224219
Brand
BACO
EAN-13
3245062242198
Order Code
01-3873
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BACO LBX15301 kill switch is an emergency power off device with an enclosure rating of IP66, suitable for 240 V AC and 2.5 A, featuring one breaker. Manufactured by BACO, this robust switch is designed for harsh environments, providing reliable power cut off in emergency situations. It is typically used in industrial settings for safety and equipment protection.
IP Rating IP66
Type Kill switch
Button Diameter 40mm
Colour Yellow, Red
Contact Configuration 1 breaker
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute 1 LBX15301
Misc Attribute 2 DPST-NC
Nominal Voltage 240V
Print motif EMERGENCY STOP
Switch/button features + enclosure
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot