BACO Red T16AA01 Spring Return Flush Non-illuminated Push Button

MPN
100520-RD
Brand
BACO
EAN-13
2050001239327
Order Code
50-2837
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.15
10+ £9.18
100+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Red spring return flush non-illuminated push button switch from BACO without engraved button.
  • Momentary function
  • Diameter 36.5mm
  • Height 14mm
  • Installation diameter 30.5mm
  • 1P65 protection
  • Supplied with locking ring
  • Manufacturer's type T16AA01
Switch Function Momentary
Type Pushbutton
IP Rating IP65
Colour Red
Contact Configuration Spring return
Installation diameter 30.5mm

Reviews

Be the first to submit a review

Trustpilot