BACO NY37GQ1 Voltmeter Changeover Switch 16 A 360° Grey/Black

Image Representative of Range

BACO NY37GQ1 Voltmeter Changeover Switch 16 A 360° Grey/Black

Order Code:

11-4176

Brand: BACO MPN: NY37GQ1 EAN-13: 2050001444806
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BACO NY37GQ1 is a robust voltmeter changeover switch rated at 16 A and featuring a 360-degree rotational capability. It is manufactured with a grey and black finish, enhancing durability and ease of use. This switch is typically applied in electrical systems for safely managing voltage readings across multiple circuits.
Type Voltmeter changeover switch
Size/ Dimensions (L x W) 48 mm x 48 mm
IP Rating IP65
Connection Plug & Clip
Depth 56mm
Functions latch
Length 48mm
Misc Attribute 1 6 contacts
Mounting Type Center lock
Operation type Toggle
Print motif 0/L1N/L2N/L3N/L3L1/L2L3/L1L2
Switch position 1 x On/On
Switching angle 360 °
Switching current (max.) 16A
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot