BACO NC53DX80 3-Pole On-On Cam Switch

MPN
227552
Brand
BACO
EAN-13
3245062275523
Order Code
50-2900
  • Quickly find another product in this range by IP Rating:

    IP40 IP65
View Full Product Range (2)

Discontinued


This BACO On-On Cam Switch has a three pole six contact, with 22mm diameter for single hole mounting. The metal shaft features a 90° on-off switching angle and can withstand more than 1 million operations.
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
  • Manufacturer's part NC53DX80
IP Rating IP65
Type Limit switch

Trustpilot